CC1352P1F3RGZR, RF Microcontrollers - MCU SimpleLink™ Arm Cortex-M4F multiprotocol Sub-1 GHz & 2.4 GHz wireless MCU integrated power amplifi

CC1352P1F3RGZR, RF Microcontrollers - MCU SimpleLink™ Arm Cortex-M4F multiprotocol Sub-1 GHz & 2.4 GHz wireless MCU integrated power amplifi
Изображения служат только для ознакомления,
см. техническую документацию
1 780 руб.
от 10 шт.1 580 руб.
от 25 шт.1 460 руб.
от 100 шт.1 179.79 руб.
Добавить в корзину 1 шт. на сумму 1 780 руб.
Номенклатурный номер: 8004995485
Артикул: CC1352P1F3RGZR
Бренд: Texas Instruments

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Microcontrollers - MCU
CC1352P SimpleLink Multi-Band Wireless MCU
Texas Instruments CC1352P SimpleLink Multi-Band Wireless Microcontroller (MCU) is a multiprotocol Sub-1 and 2.4GHz wireless MCU. This MCU targets Wireless M-Bus, IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), Thread, Zigbee®, KNX RF, Wi-SUN®, Bluetooth® 5 Low Energy, and proprietary systems, including the TI 15.4-Stack. The device contains a +20dBm integrated high-power amplifier with best-in-class efficiency for long-range applications. The CC1352P device is a member of the SimpleLink™ MCU platform of cost-effective, ultra-low power, 2.4GHz and Sub-1GHz RF devices. Very low active RF and microcontroller (MCU) current, in addition to sub-µA sleep current with up to 80KB of parity protected RAM retention, provide excellent battery lifetime and allow operation on small coin-cell batteries and in energy-harvesting applications.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: ARM Cortex M4F
Data Bus Width: 32 bit
Data RAM Size: 80 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C, I2S, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 26 I/O
Number of Timers: 8x16 bit, 4x32 bit
Operating Frequency: 2.4 GHz
Operating Supply Voltage: 1.8 V to 3.8 V
Package / Case: VQFN-48
Product Category: RF Microcontrollers-MCU
Product Type: RF Microcontrollers-MCU
Program Memory Size: 352 kB
Program Memory Type: Flash
Series: SimpleLink
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.8 V
Technology: Si
Вес, г 0.15

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем