CC2540F256RHAT, RF Microcontrollers - MCU RF Bluetooth SMART SOC with USB BLE

CC2540F256RHAT, RF Microcontrollers - MCU RF Bluetooth SMART SOC with USB BLE
Изображения служат только для ознакомления,
см. техническую документацию
1 790 руб.
от 10 шт.1 490 руб.
от 100 шт.1 170 руб.
от 250 шт.1 016.10 руб.
Добавить в корзину 1 шт. на сумму 1 790 руб.
Номенклатурный номер: 8004995515
Артикул: CC2540F256RHAT
Бренд: Texas Instruments

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Microcontrollers - MCU
SimpleLink™ Microcontrollers (MCUs)
Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits and free software tools the SimpleLink MCU platform allows 100% code reuse across the portfolio. This also supports a wide range of connectivity standards and technologies including RS-485, Bluetooth® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers easily develop and seamlessly reuse resources to expand their portfolio of connected products.

Технические параметры

Brand: Texas Instruments
Core: 8051
Data Bus Width: 8 bit
Data RAM Size: 8 kB
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 21 I/O
Number of Timers: 3 Timer
Operating Frequency: 2.4 GHz
Operating Supply Voltage: 2 V to 3.6 V
Output Power: 4 dBm
Package / Case: VQFN-40
Processor Series: CC2540
Product Category: RF Microcontrollers-MCU
Product Type: RF Microcontrollers-MCU
Program Memory Size: 256 kB
Series: CC2540
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Technology: Si
Tradename: SimpleLink
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем