CC3220SF-LAUNCHXL, WiFi Development Tools - 802.11 SimpleLink CC3220 Wi-Fi Launchxl
![Фото 1/3 CC3220SF-LAUNCHXL, WiFi Development Tools - 802.11 SimpleLink CC3220 Wi-Fi Launchxl](https://static.chipdip.ru/lib/536/DOC030536987.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/949/DOC007949008.jpg)
![](https://static.chipdip.ru/lib/563/DOC037563096.jpg)
17 300 руб.
Добавить в корзину 1 шт.
на сумму 17 300 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\WiFi Development Tools - 802.11
LAUNCHCC3220MODASF LaunchPad Development KitTexas Instruments LAUNCHCC3220MODASF LaunchPad™ Development Kit that highlights the features of the CC3220MODASF. The CC3220MODASF is a CERTIFIED® single-chip wireless microcontroller module with an onboard antenna. The CC3220MODASF has an integrated 1MB Flash, 256KB of RAM and enhanced security features. The LAUNCHCC3220MODASF features onboard emulation and sensors for a full out-of-the-box experience. This board can be directly connected to a PC for use with development tools such as the Code Composer Studio™ (CCS) cloud-integrated development environment (IDE).
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Development Kits |
Protocol - WiFi - 802.11: | WiFi |
Series: | CC3220 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CC3220SF |
Tradename: | SimpleLink |
Base Product Number | CC3220 -> |
ECCN | 5A992C |
For Use With/Related Products | CC3220SF |
Frequency | 2.4GHz |
HTSUS | 8471.50.0150 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH info available upon request |
RoHS Status | Not applicable |
Series | SimpleLinkв„ў -> |
Supplied Contents | Board(s), Cable(s) |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) |
Video File | Embedded World 2017: Digi-Key Development Kits – |
Classification | Development Kit |
Device Core | 32-bit ARM Cortex M4 |
Processor Family Name | ARM Cortex |
Technology | Wireless MCU |
Вес, г | 10.26 |
Похожие товары