CD4011BMT, Logic Gates CMOS Quad 2-Input NAND Gate

CD4011BMT, Logic Gates CMOS Quad 2-Input NAND Gate
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.280 руб.
от 100 шт.200 руб.
от 250 шт.186.45 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Посмотреть аналоги8
Номенклатурный номер: 8004995653
Артикул: CD4011BMT
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Logic Gates
NAND Gate IC 4 Channel 14-SOIC

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Function: NAND
High Level Output Current: -6.8 mA
Input Type: CMOS
Logic Family: CD4000
Logic Function: NAND
Logic Type: 2-INPUT NAND
Low Level Output Current: 6.8 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Gates: 4 Gate
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Operating Supply Current: 15 uA
Operating Supply Voltage: 10 V
Operating Temperature Range: -55 C to+125 C
Output Type: CMOS
Package / Case: SOIC-14
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 60 ns
Quiescent Current: 20 nA
Series: CD4011B
Subcategory: Logic ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Base Product Number CD4011 ->
Current - Output High, Low 3.4mA, 3.4mA
Current - Quiescent (Max) 1ВµA
ECCN EAR99
HTSUS 8542.39.0001
Logic Level - High 3.5V ~ 11V
Logic Level - Low 1.5V ~ 4V
Logic Type NAND Gate
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 4
Number of Inputs 2
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 14-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 4000B ->
Supplier Device Package 14-SOIC
Voltage - Supply 3V ~ 18V
Вес, г 0.13

Техническая документация

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем