CD4044BDR, Latches CMOS Quad NAND R/S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 10 шт. —
98 руб.
от 100 шт. —
70 руб.
от 500 шт. —
54.49 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
Semiconductors\Logic ICs\Latches
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Transparent |
High Level Output Current: | -4.2 mA |
Logic Family: | CD4000 |
Logic Type: | CMOS |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channels |
Number of Circuits: | 1 Circuit |
Number of Input Lines: | 8 Line |
Number of Output Lines: | 4 Line |
Operating Supply Voltage: | 3.3 V, 5 V, 9 V, 12 V, 15 V |
Output Type: | 3-State |
Package / Case: | SOIC-Narrow-16 |
Polarity: | Non-Inverting |
Product Category: | Latches |
Product Type: | Latches |
Propagation Delay Time: | 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V |
Quiescent Current: | 20 uA |
Reset Type: | No Reset |
Series: | CD4044B |
Subcategory: | Logic ICs |
Supply Current - Max: | 40 nA |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Type: | S-R Type |
Base Product Number | CD4044 -> |
Circuit | 1:1 |
Current - Output High, Low | 6.8mA, 6.8mA |
Delay Time - Propagation | 50ns |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Independent Circuits | 4 |
Logic Type | S-R Latch |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Output Type | Tri-State |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 4000B -> |
Supplier Device Package | 16-SOIC |
Voltage - Supply | 3V ~ 18V |
Вес, г | 0.26 |
Дополнительная информация
Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем