CD74HC4515M, Encoders, Decoders, Multiplexers & Demultiplexers w/ Input Latch

Фото 1/3 CD74HC4515M, Encoders, Decoders, Multiplexers & Demultiplexers w/ Input Latch
Изображения служат только для ознакомления,
см. техническую документацию
1 200 руб.
от 10 шт.940 руб.
от 100 шт.738 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Номенклатурный номер: 8004996626
Артикул: CD74HC4515M
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Encoders, Decoders, Multiplexers & Demultiplexers
Decoder/Demultiplexer 1 x 4:16 24-SOIC

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
Function: Decoder and Demux
High Level Output Current: -5.2 mA
Logic Family: HC
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 5.2 mA
Manufacturer: Texas Instruments
Maximum Clock Frequency: 28 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Circuits: Dual
Number of Input Lines: 4 Input
Number of Output Lines: 16 Output
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: -55 C to+125 C
Package / Case: SOIC-24
Packaging: Tube
Pd - Power Dissipation: 725 mW
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Product: Decoders/Demultiplexers
Propagation Delay Time: 23 ns
Series: CD74HC4515
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Technology: CMOS
Base Product Number 74HC4515 ->
Circuit 1 x 4:16
Current - Output High, Low 5.2mA, 5.2mA
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 1
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 125В°C
Package Tube
Package / Case 24-SOIC (0.295"", 7.50mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74HC ->
Supplier Device Package 24-SOIC
Type Decoder/Demultiplexer
Voltage - Supply 2V ~ 6V
Voltage Supply Source Single Supply
Brand Texas Instruments
Factory Pack Quantity 25
Function Decoder and Demux
Height 2.35 mm
High Level Output Current -5.2 mA
Length 15.4 mm
Logic Family HC
Logic Type Decoders/Demultiplexers
Low Level Output Current 5.2 mA
Manufacturer Texas Instruments
Maximum Clock Frequency 28 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Bits 4 bit
Number of Circuits Dual
Number of Input Lines 4 Input
Number of Output Lines 16 Output
Operating Supply Voltage 2 V to 6 V
Operating Temperature Range -55 C to+125 C
Packaging Tube
Pd - Power Dissipation 725 mW
Product Decoders/Demultiplexers
Product Category Encoders, Decoders, Multiplexers Demultiplexers
Propagation Delay Time 23 ns
RoHS Details
Supply Current - Max 0.008 mA
Supply Voltage - Max 6 V
Supply Voltage - Min 2 V
Technology CMOS
Unit Weight 0.022025 oz
Width 7.52 mm
Maximum Operating Supply Voltage 6 V
Minimum Operating Supply Voltage 2 V
Package Type SOIC
Pin Count 24
Вес, г 0.45

Техническая документация

cd74hc4515
pdf, 696 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем