CD74HCT138E, Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder

CD74HCT138E, Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 100 шт.149 руб.
от 500 шт.114.73 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004996742
Артикул: CD74HCT138E
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Encoders, Decoders, Multiplexers & Demultiplexers
Decoder/Demultiplexer 1 x 3:8 16-PDIP

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
Function: Decoder/Demultiplexer
High Level Output Current: -4 mA
Logic Family: HCT
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 4 mA
Manufacturer: Texas Instruments
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Circuits: Dual
Number of Input Lines: 3 Input
Number of Output Lines: 8 Output
Operating Supply Voltage: 5 V
Operating Temperature Range: -55 C to+125 C
Package / Case: PDIP-16
Packaging: Tube
Pd - Power Dissipation: 950 mW
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Product: Decoders/Demultiplexers
Propagation Delay Time: 35 ns
Series: CD74HCT138
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: CMOS
Base Product Number 74HCT138 ->
Circuit 1 x 3:8
Current - Output High, Low 4mA, 4mA
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 1
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 125В°C
Package Tube
Package / Case 16-DIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74HCT ->
Supplier Device Package 16-PDIP
Type Decoder/Demultiplexer
Voltage - Supply 4.5V ~ 5.5V
Voltage Supply Source Single Supply
Brand Texas Instruments
Factory Pack Quantity 25
Function Decoder/Demultiplexer
Height 4.57 mm
High Level Output Current -4 mA
Length 19.3 mm
Logic Family HCT
Logic Type Decoders/Demultiplexers
Low Level Output Current 4 mA
Manufacturer Texas Instruments
Maximum Clock Frequency 25 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Circuits Dual
Number of Input Lines 3 Input
Number of Output Lines 8 Output
Operating Supply Voltage 5 V
Operating Temperature Range -55 C to+125 C
Packaging Tube
Pd - Power Dissipation 950 mW
Product Decoders/Demultiplexers
Product Category Encoders, Decoders, Multiplexers Demultiplexers
Propagation Delay Time 35 ns
RoHS Details
Supply Current - Max 0.008 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Technology CMOS
Unit Weight 0.03357 oz
Width 6.35 mm
Вес, г 1.667

Техническая документация

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем