CD74HCT374E, Flip Flops Tri-State Octal
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 10 шт. —
240 руб.
от 100 шт. —
174 руб.
от 500 шт. —
143.68 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Semiconductors\Logic ICs\Flip Flops
Триггер 1-элементный D-тип 8-битный положительный фронт 20-DIP (0,300 дюйма, 7,62 мм)
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Function: | Tri-State Octal |
High Level Output Current: | -6 mA |
Input Type: | TTL |
Logic Family: | HCT |
Logic Type: | D-Type Flip-Flop |
Low Level Output Current: | 6 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 8 |
Number of Circuits: | 8 |
Number of Input Lines: | 8 |
Number of Output Lines: | 3 |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | -55 C to+125 C |
Output Type: | 3-State |
Package / Case: | PDIP-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 33 ns |
Quiescent Current: | 8 uA |
Series: | CD74HCT374 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Base Product Number | 74HCT374 -> |
Clock Frequency | 60MHz |
Current - Output High, Low | 6mA, 6mA |
Current - Quiescent (Iq) | 8ВµA |
ECCN | EAR99 |
Function | Standard |
HTSUS | 8542.39.0001 |
Input Capacitance | 10pF |
Max Propagation Delay @ V, Max CL | 33ns @ 4.5V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | -55В°C ~ 125В°C (TA) |
Output Type | Tri-State, Non-Inverted |
Package | Tube |
Package / Case | 20-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74HCT -> |
Supplier Device Package | 20-PDIP |
Trigger Type | Positive Edge |
Type | D-Type |
Voltage - Supply | 4.5V ~ 5.5V |
Automotive | No |
Maximum High Level Output Current - (mA) | -6 |
Maximum Low Level Output Current - (mA) | 6 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Number of Element Inputs | 8 |
Number of Element Outputs | 8 |
Operating Temperature - (??C) | -55~125 |
Packaging | Tube |
Pin Count | 20 |
Polarity | Non-Inverting |
Process Technology | CMOS |
Standard Package Name | DIP |
Supplier Package | PDIP |
Triggering Type | Positive-Edge |
Вес, г | 1.2 |
Техническая документация
Документация
pdf, 1158 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем