CD74HCT574M, Flip Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F-

CD74HCT574M, Flip Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F-
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.380 руб.
от 100 шт.278 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8004996924
Артикул: CD74HCT574M
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Flip Flops
CD74HCT574 High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
Function: D-Type Bus Interface
High Level Output Current: -6 mA
Input Type: TTL
Logic Family: HCT
Logic Type: D-Type Flip-Flop
Low Level Output Current: 6 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Circuits: 8
Number of Input Lines: 8
Number of Output Lines: 3
Operating Supply Voltage: 5 V
Operating Temperature Range: -55 C to+125 C
Output Type: 3-State
Package / Case: SOIC-20
Packaging: Tube
Polarity: Non-Inverting
Product Category: Flip Flops
Product Type: Flip Flops
Propagation Delay Time: 33 ns
Quiescent Current: 8 uA
Series: CD74HCT574
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Brand Texas Instruments
Factory Pack Quantity 25
Function D-Type Bus Interface
Height 2.35 mm
High Level Output Current -6 mA
Input Type TTL
Length 12.8 mm
Logic Family HCT
Logic Type D-Type Flip-Flop
Low Level Output Current 6 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 8
Number of Circuits 8
Number of Input Lines 8
Number of Output Lines 3
Operating Supply Voltage 5 V
Operating Temperature Range -55 C to+125 C
Output Type CMOS
Package / Case SOIC-20
Packaging Tube
Polarity Non-Inverting
Product Category Flip Flops
Propagation Delay Time 33 ns
Quiescent Current 8 uA
RoHS Details
Series CD74HCT574
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Unit Weight 0.017662 oz
Width 7.52 mm
Вес, г 0.5007

Техническая документация

Документация
pdf, 1158 КБ

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем