CD74HCT73M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 10 шт. —
250 руб.
от 50 шт. —
223 руб.
от 100 шт. —
176.85 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
CD74HC73/CD74HCT73 Dual J-K Flip-Flops
Texas Instruments CD74HC73/CD74HCT73 Dual J-K Flip-Flops utilize silicon gate CMOS technology to achieve operating speeds equivalent to LSTTL parts. These devices exhibit the low power consumption of standard CMOS integrated circuits, together with the ability to drive 10 LSTTL loads.
Texas Instruments CD74HC73/CD74HCT73 Dual J-K Flip-Flops utilize silicon gate CMOS technology to achieve operating speeds equivalent to LSTTL parts. These devices exhibit the low power consumption of standard CMOS integrated circuits, together with the ability to drive 10 LSTTL loads.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | Dual Negative Edge Triggered |
High Level Output Current: | -4 mA |
Input Type: | Single-Ended |
Logic Family: | HCT |
Logic Type: | J-K Type Flip-Flop |
Low Level Output Current: | 4 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 |
Number of Circuits: | 2 |
Number of Input Lines: | 2 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Operating Temperature Range: | -55 C to+125 C |
Output Type: | Differential |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Polarity: | Inverting, Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 38 ns |
Quiescent Current: | 4 uA |
Reset Type: | Reset |
Series: | CD74HCT73 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем