CDC3RL02BYFPR, Clock Buffer Dual-channel square/sine-to-square wave clock buffer 8-DSBGA -40 to 85

CDC3RL02BYFPR, Clock Buffer Dual-channel square/sine-to-square wave clock buffer 8-DSBGA -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.310 руб.
от 100 шт.259 руб.
от 250 шт.231.94 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8004996978
Артикул: CDC3RL02BYFPR
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
CDC3RL02 Clock Fan-Out Buffer

Texas Instruments CDC3RL02 Dual-Channel Wave Clock Buffer that buffers a single master clock, such as a temperature-compensated crystal oscillator (TCXO) to multiple peripherals. The device has two clock request inputs, each of which enables a single clock output. The CDC3RL02 accepts square or sine waves at the master clock input, eliminating the need for an AC coupling capacitor. The smallest acceptable sine wave is a 0.3V signal (peak-to-peak). CDC3RL02 has been designed to offer minimal channel-to-channel skew, additive output jitter, and additive phase noise. The Texas Instruments CDC3RL02 is ideal for use in portable end-equipment, such as mobile phones, that require clock buffering with minimal additive phase noise and fan-out capabilities.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Input Frequency: 52 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Package / Case: DSBGA-8
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Fanout Buffers
Propagation Delay - Max: 11 ns
Series: CDC3RL02
Subcategory: Clock & Timer ICs
Type: Fanout Buffer
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем