CDCM9102RHBR, Clock Synthesizer / Jitter Cleaner Low Noise 2 Channel 100MHz Clock Gen

CDCM9102RHBR, Clock Synthesizer / Jitter Cleaner Low Noise 2 Channel 100MHz Clock Gen
Изображения служат только для ознакомления,
см. техническую документацию
1 490 руб.
от 10 шт.1 170 руб.
от 100 шт.918 руб.
от 250 шт.811.90 руб.
Добавить в корзину 1 шт. на сумму 1 490 руб.
Номенклатурный номер: 8004997086
Артикул: CDCM9102RHBR
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Clock Synthesizer / Jitter Cleaner
CDCM9102 Two Channel 100MHz Clock Generator

Texas Instruments CDCM9102 Low Noise Two Channel 100MHz Clock Generator is designed to provide reference clocks for communications standards such as PCI Express™. CDCM9102 is easy to configure and use. This Texas Instruments clock generator provides two 100MHz differential clock ports. The output types supported for these ports include LVPECL, LVDS, or a pair of LVCMOS buffers. HCSL signaling is supported using an AC-coupled network. The user configures the output buffer type desired by strapping device pins. A single-ended 25MHz clock output port is also provided. Uses for this port include general-purpose clocking, clocking Ethernet PHYs, or providing a reference clock for additional clock generators. All clocks generated are derived from a single external 25MHz crystal.

Технические параметры

Brand: Texas Instruments
Development Kit: CDCM9102EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Design Tool Available
Input Level: LVCMOS, LVDS, LVPECL
Manufacturer: Texas Instruments
Max Output Freq: 1296 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 9 Output
Operating Supply Voltage: 3.3 V
Output Level: LVDS, LVPECL
Package / Case: VQFN-32
Product Category: Clock Synthesizer/Jitter Cleaner
Product Type: Clock Synthesizers/Jitter Cleaners
Series: CDCM9102
Subcategory: Clock & Timer ICs
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем