CSD95480RWJ, Switching Controllers 70A Synchronous Buck NexFET™ Smart Power Stage in an Industry Standard Footprint 41-VQFN-CLIP -55 to 150

CSD95480RWJ, Switching Controllers 70A Synchronous Buck NexFET™ Smart Power Stage in an Industry Standard Footprint 41-VQFN-CLIP -55 to 150
Изображения служат только для ознакомления,
см. техническую документацию
1 580 руб.
от 10 шт.1 230 руб.
от 100 шт.901 руб.
от 500 шт.745.50 руб.
Добавить в корзину 1 шт. на сумму 1 580 руб.
Номенклатурный номер: 8004997370
Артикул: CSD95480RWJ
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
CSD95480RWJ Buck NexFET™ Smart Power Stages
Texas Instruments CSD95480RWJ 70A Synchronous Buck NexFET™ Smart Power Stages implement a highly optimized design into a high-power, high-density synchronous buck converter. Integrating the driver IC and power MOSFETs completes the power stage switching function producing a high-current, high-efficiency, and high-speed switching capability in a small 5mm x 6mm outline package. An enhanced accuracy and simplified system design are viable by integrating the accurate current sensing and temperature sensing functionalities of the Texas Instruments CSD95480RWJ. Additional features offer a high-frequency operation of up to 1.25MHz and a 70A continuous operating current capability. An ultra-low-inductance package provides a system-optimized PCB footprint, reducing design time and overall system design completion.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 85%
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage: 4.5 V to 16 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 70 A
Output Voltage: 5.5 V
Package / Case: VQFN-CLIP-41
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Series: CSD95480RWJ
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.25 MHz
Topology: Buck
Tradename: NexFET
Вес, г 0.17

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем