CSD95492QVM, Switching Controllers 20A SynchEvalMod Buck NexFET

CSD95492QVM, Switching Controllers 20A SynchEvalMod Buck NexFET
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 10 шт.780 руб.
от 100 шт.560 руб.
от 250 шт.557.34 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Номенклатурный номер: 8004997376
Артикул: CSD95492QVM
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
Synchronous Buck NexFET™ Smart Power Stage

Texas Instruments Synchronous Buck NexFET™ Smart Power Stage in an Industry Standard Footprint has a highly optimized design for operating in a high-power, high-density synchronous buck converter. In completing the power stage switching function, the device integrates the driver IC and power MOSFETs.

Технические параметры

Brand: Texas Instruments
Development Kit: FETPWRCALC
Duty Cycle - Max: 85%
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage: 4.5 V to 16 V
Isolation: Non-Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Voltage: 4.5 V to 16 V
Output Current: 20 A
Output Voltage: 5.5 V
Package / Case: VSON-CLIP-18
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Synchronous Buck Converter
Series: CSD95492QVM
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.25 MHz
Topology: Buck
Tradename: NexFET
Вес, г 0.09

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем