CSD95496QVM, Switching Controllers 40A SynchEvalMod Buck NexFET

CSD95496QVM, Switching Controllers 40A SynchEvalMod Buck NexFET
Изображения служат только для ознакомления,
см. техническую документацию
1 110 руб.
от 10 шт.880 руб.
от 100 шт.682 руб.
от 250 шт.602.74 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Номенклатурный номер: 8004997379
Артикул: CSD95496QVM
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
Synchronous Buck NexFET™ Smart Power Stage

Texas Instruments Synchronous Buck NexFET™ Smart Power Stage in an Industry Standard Footprint has a highly optimized design for operating in a high-power, high-density synchronous buck converter. In completing the power stage switching function, the device integrates the driver IC and power MOSFETs.

Технические параметры

Brand: Texas Instruments
Development Kit: FETPWRCALC
Duty Cycle - Max: 85%
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage: 4.5 V to 16 V
Isolation: Non-Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Voltage: 4.5 V to 16 V
Output Current: 40 A
Output Voltage: 5.5 V
Package / Case: VSON-CLIP-18
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Synchronous Buck Converter
Series: CSD95496QVM
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.25 MHz
Topology: Buck
Tradename: NexFET
Вес, г 0.09

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем