DAC53401EVM, Data Conversion IC Development Tools DAC53401 10-bit 1-channel DAC with NVM; buffered voltage output and I2C interface evaluati

DAC53401EVM, Data Conversion IC Development Tools DAC53401 10-bit 1-channel DAC with NVM; buffered voltage output and I2C interface evaluati
Изображения служат только для ознакомления,
см. техническую документацию
3 780 руб.
от 5 шт.3 590 руб.
Добавить в корзину 1 шт. на сумму 3 780 руб.
Номенклатурный номер: 8004997567
Артикул: DAC53401EVM
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
DAC53401EVM Evaluation Module

Texas Instruments DAC53401EVM Evaluation Module is a platform for evaluating the DAC53401. The DAC53401 is a single-channel, buffered, low-voltage output, digital-to-analog converter (DAC) in 10-bit resolution, with a unipolar output voltage up to 5V.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Texas Instruments
Operating Supply Voltage: 1.8 V to 5.5 V
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Modules
Series: DAC53401
Subcategory: Development Tools
Tool Is For Evaluation Of: DAC53401
Type: DAC
Вес, г 143.8