DCA1000EVM, Data Conversion IC Development Tools 1G DATA CAPTURE FOR RADAR SENSORS
![Фото 1/2 DCA1000EVM, Data Conversion IC Development Tools 1G DATA CAPTURE FOR RADAR SENSORS](https://static.chipdip.ru/lib/899/DOC006899798.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/898/DOC044898725.jpg)
180 600 руб.
Добавить в корзину 1 шт.
на сумму 180 600 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
DCA1000EVM Real-Time Data-Capture Adapter EVMTexas Instruments DCA1000EVM Real-Time Data-Capture Adapter Evaluation Module (EVM) provides real-time data capture and streaming. This can be done for two and four-lane low-voltage differential signaling (LVDS) traffic from TI radar-sensor BoosterPack™ evaluation modules. The data can be streamed out via 1Gbps Ethernet in real time. The data format can be raw sensor data or headerized multimode data.
Технические параметры
Brand: | Texas Instruments |
Description/Function: | Capture Card |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | xWR1xxx EVM |
Manufacturer: | Texas Instruments |
Operating Supply Current: | 700 mA |
Operating Supply Voltage: | 5 V |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Modules |
Series: | DCA1000 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | FPGA LFE5UM-85F-8BG381I |
Type: | ADC |
Converter Type | ADC |
Featured Device | DCA1000 |
Kit Classification | Evaluation Module |
Kit Name | Data Conversion IC Development Kit |
Вес, г | 368.6 |
Похожие товары