DCP021212P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 960 руб.
от 2 шт. —
1 870 руб.
Добавить в корзину 1 шт.
на сумму 1 960 руб.
Описание
Электроэлемент
DC/DC CONVERTER 2W 12V/12V, 21212; Input Voltage Min:10.8V; Input Voltage Max:13.2V; No. of Outputs:1Outputs; DC / DC Converter IC Case:DIP; No. of Pins:14Pins; Output Current:167mA; Switching Frequency:800kHz; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:21212; Fixed Output Voltage Nom.:12V; Frequency:800kHz; Logic Function Number:021212; No. of Outputs:1 Output; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:0.167A; Output Type:Fixed; Output Voltage:12V; Output Voltage Nom.:12V; Power Supply IC Type:DC / DC Converter; Primary Input Voltage:12V; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Termination Type:Through Hole; Voltage Regulator Type:DC / DC Converter
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Input Voltage | 10.8 V to 13.2 V |
Isolation Voltage | 1 kV |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Outputs | 1 Output |
Operating Temperature Range | -40 C to+85 C |
Output Current-Channel 1 | 167 mA |
Output Power | 2 W |
Output Voltage-Channel 1 | 12.6 V |
Packaging | Tube |
Product | Isolated |
Product Category | Isolated DC/DC Converters |
RoHS | Details |
Series | DCP021212 |
Unit Weight | 0.039472 oz |
Applications | ITE (Commercial) |
Base Product Number | DCP021212 -> |
Current - Output (Max) | 167mA |
ECCN | EAR99 |
Efficiency | 87% |
Features | OTP |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm), 7 Leads |
Power (Watts) | 2W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.78"" L x 0.33"" W x 0.21"" H (19.7mm x 8.3mm x 5 |
Supplier Device Package | 7-PDIP |
Type | Isolated Module |
Voltage - Input (Max) | 13.2V |
Voltage - Input (Min) | 10.8V |
Voltage - Isolation | 1kV |
Voltage - Output 1 | 12V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Industry: | Industrial |
Input Voltage, Max: | 13.2 V |
Input Voltage, Min: | 10.8 V |
Input Voltage: | 10.8 V to 13.2 V |
Isolation Voltage: | 1 kV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 166 mA |
Output Power: | 2 W |
Output Voltage-Channel 1: | 12 V |
Package / Case: | PDIP-7 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | DCP021212 |
Subcategory: | DC-DC Converter |
Техническая документация
Документация
pdf, 2229 КБ