DLPDLCR4710EVM-G2, Display Development Tools Full HD DLP4710 Chipset EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
258 100 руб.
Добавить в корзину 1 шт.
на сумму 258 100 руб.
Описание
Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
DLPDLCR4710EVM-G2 DLP® LightCrafter Display EVMTexas Instruments DLPDLCR4710EVM-G2 4710 DLP® LightCrafter Display Evaluation Module (EVM) is an easy-to-use plug-and-play evaluation platform for the Full HD DLP4710 chipset. The DLP4710 chipset is designed to be used in various display applications. These applications include mobile projectors, screenless TVs, interactive displays, and wearables like head-mounted displays (HMD). The DLP4710 chipset is comprised of DLP4710 (.47 1080p) Full HD DMD, DLPC3439 display controller, and DLPA3005 PMIC/LED driver. The evaluation module comes equipped with a production-ready optical engine and offers a compelling combination of resolution (Full HD), brightness, and programmability in a small form factor. The Texas Instruments DLPDLCR4710EVM-G2 tool includes boards, optical engine, DMD, flex, and LED cables and is designed for a maximum LED current of 16A.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | DLPC3439, DLPA3005 |
Interface Type: | I2C, SPI, USB |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Display Development Tools |
Product Type: | Display Development Tools |
Product: | Evaluation Modules |
Series: | DLP4710 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DLP4710 |
Tradename: | DLP |
Diagonal Display Size | 100in |
Display Technology | Digital Light Processing(DLP) |
Featured Device | DLP4710 |
For Use With | DLP4710 |
Kit Classification | Evaluation Module |
Kit Name | Display Development Kit |
Вес, г | 0.01 |
Похожие товары
ST Microelectronics
272 400 руб.