DRV10975ZRHFR, Motor / Motion / Ignition Controllers & Drivers 12-V nominal, 2-A peak sensorless sinusoidal control 3-phase BLDC motor drive

DRV10975ZRHFR, Motor / Motion / Ignition Controllers & Drivers 12-V nominal, 2-A peak sensorless sinusoidal control 3-phase BLDC motor drive
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.660 руб.
от 100 шт.465 руб.
от 250 шт.437.06 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8004998133
Артикул: DRV10975ZRHFR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV10975 Sensorless BLDC Motor Controllers

Texas Instruments DRV10975 Sensorless BLDC Motor Controllers are a three-phase sensorless motor driver with integrated power MOSFETs, which can provide continuous drive current up to 1.5A. Each device is specifically designed for cost-sensitive, low-noise/low external component count applications. These devices use a proprietary sensorless control scheme to provide continuous sinusoidal drive. They significantly reduce the pure tone acoustics that typically occur as a result of commutation. The Texas instruments DRV10975 controller features an integrated buck/linear regulator to efficiently step down the supply voltage to either 5V or 3.3V for powering both internal and external circuits. They are available in either a sleep mode or a standby mode version to conserve power when the motor is not running. The standby mode (4.5mA) version leaves the regulator running and the sleep mode (80µA) version shuts it off. It is recommended to use the standby mode version in applications where the regulator is used to power an external microcontroller.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV10975EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Frequency: 100 kHz
Operating Supply Current: 11 mA
Operating Supply Voltage: 6.5 V to 18 V
Output Current: 1.5 A
Output Voltage: 19 V
Package / Case: VQFN-24
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Series: DRV10975
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем