DRV10983ZPWPR, Motor / Motion / Ignition Controllers & Drivers 24-V3-Phase Sensorle BLDC Motor Controler

DRV10983ZPWPR, Motor / Motion / Ignition Controllers & Drivers 24-V3-Phase Sensorle BLDC Motor Controler
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.790 руб.
от 100 шт.597 руб.
от 250 шт.565.90 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8004998137
Артикул: DRV10983ZPWPR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV10983/DRV10983-Q1 Sensorless BLDC Motor Driver

Texas Instruments DRV10983/DRV10983-Q1 Three-Phase Sensorless BLDC Motor Driver is a three-phase sensorless motor driver with integrated power MOSFETs, which can provide continuous drive current up to 2A. The device is specifically designed for cost-sensitive, low-noise/low external component count applications. The DRV10983/DRV10983-Q1 uses a proprietary sensorless control scheme to provide continuous sinusoidal drive, which significantly reduces the pure tone acoustics that typically occur as a result of commutation. The interface to the device is designed to be simple and flexible. The motor can be controlled directly through PWM, analog, or I 2 C inputs. Motor speed feedback is available through either the FG pin or I 2 C. The DRV10983-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Supply Current: 11 mA
Operating Supply Voltage: 8 V to 28 V
Output Current: 2 A
Package / Case: HTSSOP-24
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Rds On - Drain-Source Resistance: 250 mOhms
Series: DRV10983
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 0.17

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем