DRV2510QPWPRQ1, Motor / Motion / Ignition Controllers & Drivers Automotive 3A haptic driver for solenoids with integrated diagnostics and lo

DRV2510QPWPRQ1, Motor / Motion / Ignition Controllers & Drivers Automotive 3A haptic driver for solenoids with integrated diagnostics and lo
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
от 10 шт.570 руб.
от 100 шт.431 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8004998152
Артикул: DRV2510QPWPRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV2510-Q1 Automotive Haptic Driver

Texas Instruments DRV2510-Q1 Automotive Haptic Driver is specifically designed for inductive loads, such as solenoids and voice coils. The output stage consists of a full H-bridge capable of delivering 3A of peak current. The DRV2510-Q1 device provides protection functions such as under-voltage lockout, over-current, and over-temperature protection. The Texas Instruments DRV2510-Q1 device is automotive qualified. The integrated load-dump protection reduces external voltage clamp cost and size, and the onboard load diagnostics report the status of the actuator through the digital interface.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Integrated Load-Dump Protection(40 V), Enable
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 400 kHz
Operating Supply Current: 16 mA
Operating Supply Voltage: 5 V to 18 V
Output Current: 3 A
Output Voltage: 20 V
Package / Case: HTSSOP-16
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Haptic Drivers
Qualification: AEC-Q100
Series: DRV2510-Q1
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.12

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем