DRV2604LDGST, Motor / Motion / Ignition Controllers & Drivers Low Voltage Haptic Driver

DRV2604LDGST, Motor / Motion / Ignition Controllers & Drivers Low Voltage Haptic Driver
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.710 руб.
от 100 шт.543 руб.
от 250 шт.499.74 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Номенклатурный номер: 8004998158
Артикул: DRV2604LDGST
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Motor Driver Power MOSFET IВІC 10-VSSOP

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 500
Features: Smart Loop, RAM Available
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 500 uA
Operating Supply Voltage: 2 V to 5.2 V
Package / Case: MSOP-10
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Haptic Drivers
Series: DRV2604L
Subcategory: PMIC-Power Management ICs
Type: LRA/ERM
Applications Haptic Feedback
Base Product Number DRV2604 ->
ECCN EAR99
Function Driver - Fully Integrated, Control and Power Stage
HTSUS 8542.39.0001
Interface IВІC
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 2 (1 Year)
Motor Type - AC, DC ERM, LRA
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C (TA)
Output Configuration Half Bridge (2)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 10-VSSOP
Technology Power MOSFET
Voltage - Load 2V ~ 5.5V
Voltage - Supply 2V ~ 5.5V
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем