DRV5055Z4QDBZR, Board Mount Hall Effect / Magnetic Sensors Ratiometric linear hall effect sensor with analog output 3-SOT-23 -40 to 125

DRV5055Z4QDBZR, Board Mount Hall Effect / Magnetic Sensors Ratiometric linear hall effect sensor with analog output 3-SOT-23 -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.210 руб.
от 100 шт.182 руб.
от 500 шт.142.38 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8004998347
Артикул: DRV5055Z4QDBZR
Бренд: Texas Instruments

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
DRV5055/DRV5055-Q1 Linear Hall Effect Sensor

Texas Instruments DRV5055/DRV5055-Q1 Ratiometric Linear Hall Effect Sensor responds proportionally to magnetic flux density. The device can be used for accurate position sensing in various applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Current: 1 mA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: +/-169 mT, +/-176 mT
Operating Supply Current: 6 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Type: Analog
Output Voltage: 200 mV to 5.5 V
Package / Case: SOT-23-3
Packaging: Reel, Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Linear Hall Effect Sensors
Sensitivity: 25 mV/mT
Series: DRV5055
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Type: Unipolar