DRV8305NQPHPQ1, Motor / Motion / Ignition Controllers & Drivers Automotive 12-V battery 3-phase smart gate driver (grade 0 & grade 1) 48-HTQ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 030 руб.
от 10 шт. —
1 750 руб.
от 25 шт. —
1 450 руб.
от 100 шт. —
1 346.78 руб.
Добавить в корзину 1 шт.
на сумму 2 030 руб.
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8305 / DRV8305-Q1 Three-Phase Gate DriverTexas Instruments DRV8305 / DRV8305-Q1 Three-Phase Gate Driver is a gate driver IC for three phase motor drive applications. This device provides three high-accuracy trimmed and temperature compensated half-bridge drivers, each capable of driving a high-side and low-side N-type MOSFET. A charge pump driver supports 100% duty cycle and low voltage operation. The gate driver can also handle load dumps up to 45V. The DRV8305 device includes three bi-directional current shunt amplifiers for accurate low-side current measurements that support variable gain settings and an adjustable offset reference. The device has an integrated voltage regulator (3.3V or 5V) to support an MCU or other system power requirements. The voltage regulator can be interfaced directly with a standard LIN physical interface to allow low system standby and sleep currents. The DRV8305-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 4.4 V to 45 V |
Output Current: | 50 mA |
Package / Case: | HTQFP-48 |
Packaging: | Tray |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Qualification: | AEC-Q100 |
Series: | DRV8305-Q1 |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Brand | Texas Instruments |
Compliance | AEC-Q100 |
Factory Pack Quantity | 250 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Current | 20 mA |
Operating Supply Voltage | 45 V |
Operating Temperature Range | -40 C to+150 C |
Output Current | 50 mA |
Package / Case | HTQFP-48 |
Packaging | Tube |
Product | Brushless DC Motor Controllers |
Product Category | Motor/Motion/Ignition Controllers Drivers |
Qualification | AEC-Q100 |
RoHS | Details |
Series | DRV8305-Q1 |
Type | 3 Phase Bridge Driver |
Channel Type | 3-Phase |
Current - Peak Output (Source, Sink) | 1A, 1.25A |
Driven Configuration | Half-Bridge |
Gate Type | N-Channel MOSFET |
Input Type | Non-Inverting |
Logic Voltage - VIL, VIH | 0.8V, 2V |
Mounting Type | Surface Mount |
Number of Drivers | 6 |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Part Status | Active |
Standard Package | 250 |
Supplier Device Package | 48-HTQFP(7x7) |
Voltage - Supply | 4.4 V ~ 45 V |
Вес, г | 0.25 |
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем