DRV8306HRSMR, Motor / Motion / Ignition Controllers & Drivers 40-V max sensored trapezoidal control, 3-phase BLDC smart gate driver 32-VQFN

DRV8306HRSMR, Motor / Motion / Ignition Controllers & Drivers 40-V max sensored trapezoidal control, 3-phase BLDC smart gate driver 32-VQFN
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 10 шт.540 руб.
от 100 шт.406 руб.
от 250 шт.357.31 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Номенклатурный номер: 8004998422
Артикул: DRV8306HRSMR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8306 Brushless-DC Smart Gate Driver
Texas Instruments DRV8306 Brushless-DC Smart Gate Driver is an integrated gate driver for 3-phase brushless DC (BLDC) motor applications. The device provides three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8306 device generates the proper gate drive voltages using an integrated charge pump for the high-side MOSFETs and a linear regulator for the low-side MOSFETs. The smart gate drive architecture supports up to 150mA source, 300mA sink peak gate drive current, and 15mA rms gate drive current capability.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Load Voltage Rating: 38 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Supply Current: 5 mA
Operating Supply Voltage: 6 V to 38 V
Output Current: 150 mA
Output Voltage: 5.5 V
Package / Case: VQFN-32
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Series: DRV8306
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем