DRV8412DDW, Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge PWM Motor Driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 320 руб.
от 10 шт. —
2 900 руб.
от 25 шт. —
2 160 руб.
от 105 шт. —
1 879.31 руб.
Добавить в корзину 1 шт.
на сумму 3 320 руб.
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8x Integrated Motor DriversTexas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Features: | Outputs can be paralleled |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 10.5 mA |
Operating Supply Voltage: | 0 V to 52.5 V |
Output Current: | 3 A |
Output Voltage: | 200 mV to 5 V |
Package / Case: | HTSSOP-44 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Rds On - Drain-Source Resistance: | 220 mOhms |
Series: | DRV8412 |
Subcategory: | PMIC-Power Management ICs |
Type: | Full Bridge |
Inverter Power Rating | 3.2W |
Maximum Collector Emitter Voltage | 52 V |
Maximum IGBT Collector Current | 6A |
Maximum Operating Supply Voltage | 13.2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 10.8 V |
Minimum Operating Temperature | -40 °C |
Motor Type | Brushed DC |
Mounting Type | Surface Mount |
Output Configuration | Dual Full Bridge |
Package Type | HTSSOP |
Pin Count | 44 |
Typical Switching Frequency | 500kHz |
Width | 6.2mm |
Applications | DC Motors, Stepper Motors |
Base Part Number | DRV8412 |
Current - Output / Channel | 3A |
Current - Peak Output | 6A |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO |
Features | Status Flag |
Interface | PWM |
Load Type | Inductive |
Manufacturer | Texas Instruments |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Package / Case | 44-TSSOP(0.244", 6.20mm Width)Exposed Pad |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Rds On (Typ) | 110 mOhm LS, 110 mOhm HS |
Series | - |
Supplier Device Package | 44-HTSSOP |
Technology | Power MOSFET |
Voltage - Load | 0V ~ 52.5V |
Voltage - Supply | 10.8V ~ 13.2V |
Вес, г | 0.26 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы Full и Half-Bridge»
Типы корпусов импортных микросхем