DRV8801PWP, Motor / Motion / Ignition Controllers & Drivers Full Bridge Motor Drvr

Фото 1/2 DRV8801PWP, Motor / Motion / Ignition Controllers & Drivers Full Bridge Motor Drvr
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
от 10 шт.750 руб.
от 90 шт.497 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Номенклатурный номер: 8004998494
Артикул: DRV8801PWP
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV8801EVM
Factory Pack Quantity: Factory Pack Quantity: 90
Features: Current Sense Amplifier, Single H-bridge
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 6 mA
Operating Supply Voltage: 8 V to 36 V
Output Current: 2.8 A
Package / Case: HTSSOP-16
Packaging: Tube
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Rds On - Drain-Source Resistance: 830 mOhms
Series: DRV8801
Subcategory: PMIC-Power Management ICs
Type: Full Bridge
Brand Texas Instruments
Development Kit DRV8801EVM
Factory Pack Quantity 90
Features Current sense pin
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 6 mA
Operating Supply Voltage 8 V to 36 V
Operating Temperature Range -40 C to+85 C
Output Current 2 A
Package / Case HTSSOP-16
Packaging Tube
Product Fan/Motor Controllers/Drivers
Product Category Motor/Motion/Ignition Controllers Drivers
Rds On - Drain-Source Resistance 830 mOhms
RoHS Details
Series DRV8801
Type Full Bridge
Inverter Power Rating 3.8W
Maximum Collector Emitter Voltage 36 V
Maximum IGBT Collector Current 1.8A
Maximum Operating Supply Voltage 38 V
Minimum Operating Supply Voltage 8 V
Motor Type Brushed DC
Mounting Type Surface Mount
Output Configuration Full Bridge
Package Type HTSSOP
Pin Count 16
Width 4.5mm
Вес, г 0.193

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 1710 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем