DRV8801QRTYRQ1, Motor / Motion / Ignition Controllers & Drivers AC Full Bridge Motor Driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
720 руб.
от 10 шт. —
580 руб.
от 100 шт. —
443 руб.
от 250 шт. —
421.05 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8x Integrated Motor DriversTexas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Current Sense Amplifier |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 8 V to 36 V |
Output Current: | 2.8 A |
Package / Case: | WQFN-16 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Qualification: | AEC-Q100 |
Rds On - Drain-Source Resistance: | 830 mOhms |
Series: | DRV8801-Q1 |
Subcategory: | PMIC-Power Management ICs |
Type: | Full Bridge |
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 38 |
Military | No |
Minimum Operating Supply Voltage - (V) | 8 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Вес, г | 0.04 |
Техническая документация
Документация
pdf, 1161 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Похожие товары