DRV8801RTYR, Motor / Motion / Ignition Controllers & Drivers Full bridge motor driver

Фото 1/2 DRV8801RTYR, Motor / Motion / Ignition Controllers & Drivers Full bridge motor driver
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.620 руб.
от 100 шт.465 руб.
от 250 шт.423.48 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8004998497
Артикул: DRV8801RTYR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV8801EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Current Sense Amplifier, Single H-bridge
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 6 mA
Operating Supply Voltage: 8 V to 36 V
Output Current: 2.8 A
Package / Case: WQFN-16
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Rds On - Drain-Source Resistance: 830 mOhms
Series: DRV8801
Subcategory: PMIC-Power Management ICs
Type: Full Bridge
Drive motor type Brush DC Motor
Interface Parallel
Operating Temperature -40℃~+150℃@(Tj)
Output Current 2.8A
Supply Voltage 8V~38V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1923 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем