DRV8801RTYT, Motor / Motion / Ignition Controllers & Drivers Full bridge motor driver
![Фото 1/2 DRV8801RTYT, Motor / Motion / Ignition Controllers & Drivers Full bridge motor driver](https://static.chipdip.ru/lib/317/DOC027317775.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/531/DOC002531433.jpg)
580 руб.
от 10 шт. —
490 руб.
от 100 шт. —
391 руб.
от 250 шт. —
352.90 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8x Integrated Motor DriversTexas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | DRV8801EVM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Current Sense Amplifier, Single H-bridge |
Load Voltage Rating: | 8 V to 38 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 8 V to 36 V |
Output Current: | 2.8 A |
Output Voltage: | 400 mV |
Package / Case: | WQFN-16 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Rds On - Drain-Source Resistance: | 830 mOhms |
Series: | DRV8801 |
Subcategory: | PMIC-Power Management ICs |
Type: | Full Bridge |
Automotive | No |
Control Interface | PWM |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Current (mA) | 6(Typ) |
Maximum Operating Supply Voltage (V) | 38 |
Maximum Operating Temperature (°C) | 85 |
Maximum Peak Output Current (A) | 2.8 |
Minimum Operating Supply Voltage (V) | 8 |
Minimum Operating Temperature (°C) | -40 |
Motor Type | Brush DC Motor |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 8 to 38 |
Output Configuration | Full Bridge |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Type | Motor Driver |
Typical Operating Supply Voltage (V) | 32 |
Вес, г | 0.0351 |
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Похожие товары