DRV8843PWPR, Motor / Motion / Ignition Controllers & Drivers 2.5A Dual Brushed Sgl Bipolar Stepper

DRV8843PWPR, Motor / Motion / Ignition Controllers & Drivers 2.5A Dual Brushed Sgl Bipolar Stepper
Изображения служат только для ознакомления,
см. техническую документацию
1 040 руб.
от 10 шт.870 руб.
от 100 шт.641 руб.
от 250 шт.575.55 руб.
Добавить в корзину 1 шт. на сумму 1 040 руб.
Номенклатурный номер: 8004998566
Артикул: DRV8843PWPR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8840 / DRV8842 / DRV8843 Motor Driver ICs

Texas Instruments DRV8840 / DRV8842 / DRV8843 motor driver ICs are integrated motor drive solutions for printers, scanners, and other automated equipment applications. TI DRV8840 DC motor driver ICs have one H-bridge driver and are intended to drive one DC motor. DRV8842 DC motor driver ICs have one H-bridge driver and are intended to drive one DC motor, one coil of a stepper motor, or other loads. Texas Instruments DRV8843 dual H-bridge driver ICs has two H-bridge drivers and can be used to drive two DC motors, one stepper motor, or other loads. The DRV8840 can supply up to 5A peak or 3.5A output current. The DRV8842 can supply up to 5A peak or 3.5A RMS output current. The DRV8843 can supply up to 2.5A peak or 1.75A RMS output current.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV8843EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Current Regulation
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 5 mA
Operating Supply Voltage: 8.2 V to 45 V
Output Current: 2.5 A
Package / Case: HTSSOP-28
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Rds On - Drain-Source Resistance: 400 mOhms
Series: DRV8843
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.12

Техническая документация

Datasheet
pdf, 2297 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем