DRV8846RGER, Motor / Motion / Ignition Controllers & Drivers 1.4A Bipolar Stpr Motor Driver

DRV8846RGER, Motor / Motion / Ignition Controllers & Drivers 1.4A Bipolar Stpr Motor Driver
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.450 руб.
от 100 шт.367 руб.
от 250 шт.323.70 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8004998569
Артикул: DRV8846RGER
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Smart Tune, Integrated micro-stepping
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 4 V to 18 V
Output Current: 1.4 A
Package / Case: VQFN-24
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Series: DRV8846
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем