DRV8846RGET, Motor / Motion / Ignition Controllers & Drivers 1.4A Bipolar Stepper Motor Driver
![Фото 1/2 DRV8846RGET, Motor / Motion / Ignition Controllers & Drivers 1.4A Bipolar Stepper Motor Driver](https://static.chipdip.ru/lib/088/DOC024088806.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/011/DOC014011249.jpg)
950 руб.
от 10 шт. —
760 руб.
от 100 шт. —
624 руб.
от 250 шт. —
550.04 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Описание
Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
DRV8x Integrated Motor DriversTexas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Smart Tune, Integrated micro-stepping |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Frequency: | 250 kHz |
Operating Supply Current: | 4.5 mA |
Operating Supply Voltage: | 4 V to 18 V |
Output Current: | 1.4 A |
Package/Case: | VQFN-24 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Series: | DRV8846 |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Current (mA) | 5.5 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Motor Type | Stepper Motor |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 4 to 18 |
Output Configuration | H-Bridge |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Type | Motor Driver |
Вес, г | 0.05 |
Техническая документация
Чертеж
pdf, 1045 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Похожие товары