DRV8848PWP, Motor / Motion / Ignition Controllers & Drivers 2A Dual H-Bridge 16-HTSSOP -40 to 85

Фото 1/2 DRV8848PWP, Motor / Motion / Ignition Controllers & Drivers 2A Dual H-Bridge 16-HTSSOP -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
от 10 шт.740 руб.
от 90 шт.518 руб.
от 270 шт.507.79 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Номенклатурный номер: 8004998575
Артикул: DRV8848PWP
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 360
Features: Current Regulation, Multi H-bridge
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 1 mA
Operating Supply Voltage: 4 V to 18 V
Output Current: 2 A
Package / Case: HTSSOP-16
Packaging: Tube
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Rds On - Drain-Source Resistance: 900 mOhms
Series: DRV8848
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Maximum Collector Emitter Voltage 18 V
Maximum IGBT Collector Current 1A
Maximum Operating Supply Voltage 18 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4 V
Minimum Operating Temperature -40 °C
Motor Type Brushed DC
Mounting Type Surface Mount
Output Configuration Dual Full Bridge
Package Type HTSSOP
Pin Count 16
Width 4.5mm
Brand Texas Instruments
Factory Pack Quantity 2000
Manufacturer Texas Instruments
Number of Outputs 2 Output
Operating Supply Current 1 mA
Operating Supply Voltage 4 V to 18 V
Operating Temperature Range -40 C to+85 C
Output Current 2 A
Package / Case HTSSOP-16
Packaging Reel
Product Category Motor/Motion/Ignition Controllers Drivers
RoHS Details
Series DRV8848
Unit Weight 0.002212 oz
Вес, г 0.06

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 1166 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем