DRV8874EVM, Power Management IC Development Tools DRV8874 single H-bridge motor driver evaluation module

DRV8874EVM, Power Management IC Development Tools DRV8874 single H-bridge motor driver evaluation module
Изображения служат только для ознакомления,
см. техническую документацию
21 190 руб.
Добавить в корзину 1 шт. на сумму 21 190 руб.
Номенклатурный номер: 8004998593
Артикул: DRV8874EVM
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
DRV8874EVM/DRV8874-Q1EVM Evaluation Modules
Texas Instruments DRV8874EVM/DRV8874-Q1EVM Evaluation Modules facilitate an extensive evaluation of the features and performance of the DRV8874/DRV8874-Q1. The DRV8874/DRV8874-Q1 is an integrated H-bridge driver for brushed DC and solenoid applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 4.5 V to 37 V
Manufacturer: Texas Instruments
Output Current: 6 A
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Series: DRV8874
Subcategory: Development Tools
Tool Is For Evaluation Of: DRV8874
Type: Brushed DC Motion Controller
Вес, г 198.4