DRV8876QPWPRQ1, Motor / Motion / Ignition Controllers & Drivers Automotive 40-V, 3.5-A H-bridge motor driver with integrated current sensing

DRV8876QPWPRQ1, Motor / Motion / Ignition Controllers & Drivers Automotive 40-V, 3.5-A H-bridge motor driver with integrated current sensing
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.660 руб.
от 100 шт.500 руб.
от 250 шт.467.79 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Номенклатурный номер: 8004998599
Артикул: DRV8876QPWPRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV887x Brushed DC Motor Drivers
Texas Instruments DRV887x Brushed DC Motor Drivers are flexible motor drivers for use in a wide variety of end applications. These devices integrate an N-channel H-bridge, charge pump regulator, current sensing and regulation, current proportional output, and protection circuitry. The charge pump improves efficiency by allowing for both high-side and low-side N-channels MOSFETs and 100% duty cycle support. This family of devices comes in pin to pin, scalable R DS(on) options to support different loads with minimal design changes.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Load Voltage Rating: 37 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 100 kHz
Operating Supply Current: 3 mA
Operating Supply Voltage: 4.5 V to 37 V
Output Current: 3.5 A
Package / Case: HTSSOP-16
Packaging: Reel, Cut Tape
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Series: DRV8876-Q1
Subcategory: PMIC-Power Management ICs
Type: Half Bridge

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем