DRV8880PWPR, Motor / Motion / Ignition Controllers & Drivers 45-V, 2-A bipolar stepper motor driver with current regulation, 1/16 microstepp

DRV8880PWPR, Motor / Motion / Ignition Controllers & Drivers 45-V, 2-A bipolar stepper motor driver with current regulation, 1/16 microstepp
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 10 шт.830 руб.
от 100 шт.650 руб.
от 250 шт.573.29 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8004998602
Артикул: DRV8880PWPR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8880 2A Stepper Motor Driver

Texas Instruments DRV8880 2A Stepper Motor Driver is a bipolar stepper motor driver for industrial applications. The device has two N-channel power MOSFET H-bridge drivers and a microstepping indexer. The DRV8880 is capable of driving 2.0A full-scale current or 1.4A rms current (with proper PCB ground plane for thermal dissipation and at 24V and TA = 25°C). AutoTune™ automatically tunes stepper motors for optimal current regulation performance and compensates for motor variation and aging effects. The STEP/DIR pins provide a simple control interface. The device can be configured in full-step up to 1/16- step modes. A low-power sleep mode is provided for very low quiescent current standby using a dedicated nSLEEP pin.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Smart Tune, Integrated micro-stepping
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 100 kHz
Operating Supply Current: 8 mA
Operating Supply Voltage: 6.5 V to 45 V
Output Current: 2 A
Package / Case: HTSSOP-28
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Series: DRV8880
Subcategory: PMIC-Power Management ICs
Tradename: AutoTune
Type: Half Bridge
Вес, г 0.3

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем