DRV8899-Q1EVM, Power Management IC Development Tools DRV8889-Q1 automotive stepper driver with 1/256 microstepping and stall detection evalu

DRV8899-Q1EVM, Power Management IC Development Tools DRV8889-Q1 automotive stepper driver with 1/256 microstepping and stall detection evalu
Изображения служат только для ознакомления,
см. техническую документацию
25 950 руб.
Добавить в корзину 1 шт. на сумму 25 950 руб.
Номенклатурный номер: 8004998630
Артикул: DRV8899-Q1EVM
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
DRV8899-Q1EVM Stepper Driver Evaluation Module Texas Instruments DRV8899-Q1EVM Stepper Driver Evaluation Module (EVM) allows easy evaluation of the DRV8899-Q1 device. The DRV8899-Q1 device is an integrated, dual H-bridge driver for automotive stepper motor applications. The evaluation module allows the device to be configured for all of its functional modes, including microstepping down to 1/256 step resolution, multiple decay modes for smart tuning. An MSP430F2617 on the board provides the STEP, DIR (direction), and SPI signals to control the DRV8899-Q1. These settings are configured in the downloadable device GUI available for this evaluation module.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 1
Input Voltage: 4.5 V to 45 V
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: DRV8899-Q1
Type: Stepper Motor Controller/Driver

Техническая документация

Datasheet
pdf, 10596 КБ