DSLVDS1001DBVR, LVDS Interface IC 400-Mbps LVDS single high speed differential driver 5-SOT-23 -40 to 85

DSLVDS1001DBVR, LVDS Interface IC 400-Mbps LVDS single high speed differential driver 5-SOT-23 -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.230 руб.
от 100 шт.166 руб.
от 500 шт.127.84 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8004998724
Артикул: DSLVDS1001DBVR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\LVDS Interface IC
DSLVDS1001 LVDS High Speed Differential Drivers Texas Instruments DSLVDS1001 LVDS High-Speed Differential Drivers are designed for applications requiring low power dissipation, low noise, and high data rates. The device supports data rates up to 400Mbps (200MHz) using LVDS technology. The DSLVDS1001 allows a 3.3V LVCMOS/LVTTL input level and outputs low voltage (±350mV typical) differential signals with low electromagnetic interference (EMI). The Texas Instruments DSLVDS1001 can be paired with its companion single-line receiver, the DSLVDS1002, or any LVDS receiver to provide a high-speed LVDS interface. The device comes in a 5-pin SOT-23 package designated for easy PCB layout.

Технические параметры

Brand: Texas Instruments
Data Rate: 400 Mb/s
Factory Pack Quantity: 1000
Input Type: LVCMOS, LVTTL
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 0 Receiver
Operating Supply Current: 7 mA
Output Type: LVDS
Package/Case: SOT-23-5
Pd - Power Dissipation: 23 mW
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Product: LVDS Interface ICs
Propagation Delay Time: 1.5 ns
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: LVDS Driver
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1150 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем