EVM430-FR6043, Development Boards & Kits - MSP430 ULTRASONIC GAS FLOW METER EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 800 руб.
Добавить в корзину 1 шт.
на сумму 58 800 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - MSP430
EVM430-FR6043 Evaluation ModuleTexas Instruments EVM430-FR6043 Evaluation Module is a development platform that can be used to evaluate the performance of the MSP430FR6043 MCU. This ultra-low power MSP430FR6043 MCU integrates an ultrasonic sensing analog front end for high precision and accurate ultrasonic measurements. The device also includes the Low-Energy Accelerator (LEA) for optimized signal processing and helps in optimizing power for a higher-battery lifetime. The EVM430-FR6043 kit provides a flexible solution to enable designers to quickly evaluate and develop with the MSP430FR6043 MCU with a variety of transducers at different frequencies. This EVM has the ability to display the measurement parameters with onboard LCD and connectors for RF communication modules.
Технические параметры
Brand: | Texas Instruments |
Core: | MSP430 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 1.8 V to 3.6 V |
Product Category: | Development Boards & Kits-MSP430 |
Product Type: | Development Boards & Kits-MSP430 |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MSP430FR6043 |
Base Product Number | EVM430 -> |
ECCN | 5A992C |
Embedded | Yes, MCU, 16-Bit |
HTSUS | 8473.30.1180 |
Interface | IВІC, Serial |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | Not applicable |
Sensor Type | Flow, Gas |
Supplied Contents | Board(s), Cable(s) |
Utilized IC / Part | MSP430FR6043 |
Voltage - Supply | 5V, USB |
Featured Device | MSP430FR6043 |
For Use With | MSP430FR6043 |
Kit Classification | Evaluation Module |
Kit Name | MSP430FR6043 Ultrasonic Sensing Evaluation Module |
Sensor Technology | Ultrasonic Flow Converter |
Вес, г | 327.2 |
Техническая документация
Datasheet
pdf, 203 КБ
Datasheet EVM430-FR6043
pdf, 2463 КБ