HD3SS215IRTQR, Video Switch ICs 6-Gbps HDMI 2.0/5.4-Gbps DisplayPort 1.2a 1-to-2 /2-to-1 differential mux supports DDC/AUX switching 56-QFN

HD3SS215IRTQR, Video Switch ICs 6-Gbps HDMI 2.0/5.4-Gbps DisplayPort 1.2a 1-to-2 /2-to-1 differential mux supports DDC/AUX switching 56-QFN
Изображения служат только для ознакомления,
см. техническую документацию
1 360 руб.
от 10 шт.1 070 руб.
от 100 шт.835 руб.
от 250 шт.737.45 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Номенклатурный номер: 8004998853
Артикул: HD3SS215IRTQR
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Video Switch ICs
HD3SS215 6.0Gbps 2: 1/1: 2 Differential Switch
Texas Instruments HD3SS215 6.0Gbps 2: 1/1: 2 Differential Switch is a high-speed wide common-mode passive switch. This switch is capable of supporting DisplayPort 1.2a and high-definition multimedia interface (HDMI 2.0) applications requiring 4k2k 60Hz refresh rates. The HD3SS215 can be configured to support two sources to one sink or one source to two sinks. To support these video standards the HD3SS215 also switches the display data channel (DDC) and hot plug detect (HPD) signals for HDMI or digital video interface (DVI) applications. It also switches the auxiliary (AUX) and hot plug detect (HPD) signals for DisplayPort applications. The flexibility the HD3SS215 from Texas Instruments provides by supporting both wide common mode and AC or DC coupled links makes it ideal for many applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: QFN-56
Product Category: Video Switch ICs
Product Type: Video Switch ICs
Series: HD3SS215
Subcategory: Switch ICs
Вес, г 0.16

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем