HD3SS460IRNHR, USB Switch ICs 4x6-channel USB Type-C™ Alternate Mode mux/demux 30-WQFN -40 to 85

HD3SS460IRNHR, USB Switch ICs 4x6-channel USB Type-C™ Alternate Mode mux/demux 30-WQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.720 руб.
от 100 шт.515 руб.
от 250 шт.482.25 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Номенклатурный номер: 8004998877
Артикул: HD3SS460IRNHR
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\USB Switch ICs
USB Type-C™ Solutions
Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

Технические параметры

Bandwidth: 5.4 GHz
Brand: Texas Instruments
Configuration: 4x6
Development Kit: HD3SS460EVM-SRC
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Off Time - Max: 1 us
On Resistance - Max: 14 Ohms
On Time - Max: 3 us
Operating Supply Current: 600 uA
Operating Supply Voltage: 3.3 V
Package / Case: WQFN-30
Product Category: USB Switch ICs
Product Type: USB Switch ICs
Product: USB Type-C
Series: HD3SS460
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Tradename: USB Type-C
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем