INA134UA, Audio Amplifiers Audio Diff Line Receivers 0dB (G=1)

Фото 1/2 INA134UA, Audio Amplifiers Audio Diff Line Receivers 0dB (G=1)
Изображения служат только для ознакомления,
см. техническую документацию
1 090 руб.
от 10 шт.910 руб.
от 75 шт.715 руб.
от 300 шт.637.42 руб.
Добавить в корзину 1 шт. на сумму 1 090 руб.
Номенклатурный номер: 8004998975
Артикул: INA134UA
Бренд: Texas Instruments

Описание

Semiconductors\Audio ICs\Audio Amplifiers
Описание Операционный усилитель высокого класса SO8-150-1.27 Характеристики
Категория Микросхема
Тип операционный усилитель

Технические параметры

Audio - Load Impedance: 50 kOhms
Brand: Texas Instruments
Class: Class-AB
CMRR - Common Mode Rejection Ratio: 74 dB
Description/Function: AUDIO DIFFERENTIAL LINE RECEIVERS, 0DB(G1)
Factory Pack Quantity: 75
Gain V/V: 1 V/V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2.4 mA
Operating Supply Voltage: 8 V to 36 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Line Drivers/Receivers
SR - Slew Rate: 14 V/us
Subcategory: Audio ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 8 V
THD plus Noise: 0.002%
Type: 1-Channel Line Receiver
Vos - Input Offset Voltage: 1 mV
Audio - Load Impedance 50 kOhms
Brand Texas Instruments
Class Other
CMRR - Common Mode Rejection Ratio 74 dB
Description/Function AUDIO DIFFERENTIAL LINE RECEIVERS, 0DB(G1)
Factory Pack Quantity 2500
Gain V/V 1 V/V
GBP - Gain Bandwidth Product -
Ib - Input Bias Current -
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 2.4 mA
Operating Supply Voltage 8 V to 36 V
Output Power -
Package / Case SOIC-8
Packaging Reel
Product Audio Line Drivers/Receivers
Product Category Audio Amplifiers
RoHS Details
Series INA134
SR - Slew Rate 14 V/us
Supply Voltage - Max 36 V
Supply Voltage - Min 8 V
THD plus Noise 0.002%
Type 1-Channel Line Receiver
Unit Weight 0.002677 oz
Vos - Input Offset Voltage 1 mV
Вес, г 0.08

Техническая документация

Datasheet
pdf, 760 КБ
Документация
pdf, 1197 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем