INA149AIDR, Differential Amplifiers High Common Mode Vltg Diff Amp

INA149AIDR, Differential Amplifiers High Common Mode Vltg Diff Amp
Изображения служат только для ознакомления,
см. техническую документацию
1 890 руб.
от 10 шт.1 570 руб.
от 100 шт.1 240 руб.
от 250 шт.1 089.02 руб.
Добавить в корзину 1 шт. на сумму 1 890 руб.
Посмотреть аналоги2
Номенклатурный номер: 8004998996
Артикул: INA149AIDR
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Differential Amplifiers
INA149 Common-Mode Voltage Difference Amplifier

Texas Instruments INA149 High Common-Mode Voltage Difference Amplifier features the industry's highest Common-Mode Rejection Ratio (CMRR) for high input common-mode voltage (CMV) applications. With 100dB (Typ.) CMRR, the INA149 unity-gain difference amplifier can accurately measure small differential voltages in the presence of common-mode signals up to ±275V. The Texas Instruments INA149 inputs are protected from momentary common-mode or differential overvoltage up to 500V. This feature makes it an ideal solution for high accuracy, high voltage industrial applications.

Технические параметры

3 dB Bandwidth: 500 kHz
Amplifier Type: Differential
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 90 dB
Development Kit: INA149EVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain Error: 0.005%
Gain V/V: 1 V/V
GBP - Gain Bandwidth Product: 500 kHz
Input Voltage Range - Max: 300 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 810 uA
Operating Supply Voltage: 4 V to 36 V
Output Current per Channel: 25 mA
Package / Case: SOIC-8
Product Category: Differential Amplifiers
Product Type: Differential Amplifiers
Product: Differential Amplifiers
Series: INA149
SR - Slew Rate: 5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4 V
Vcm - Common Mode Voltage: -275 V
Vos - Input Offset Voltage: 350 uV
Вес, г 0.54

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем