INA180A2QDBVRQ1, Current Sense Amplifiers AEC-Q100, 26V, 350kHz current sense amplifier 5-SOT-23 -40 to 125

INA180A2QDBVRQ1, Current Sense Amplifiers AEC-Q100, 26V, 350kHz current sense amplifier 5-SOT-23 -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.140 руб.
от 100 шт.95 руб.
от 500 шт.77.20 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8004999036
Артикул: INA180A2QDBVRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
INAx180/INAx181 Current Sense Amplifiers

Texas Instruments INAx180/INAx181 Current Sense Amplifiers are cost-optimized, current-sense amplifiers (also called current-shunt monitors) that sense voltage drops across current-sense resistors at common-mode voltages from -0.2V to +26V, independent of the supply voltage. The INAx180/INAx181 integrates a matched resistor gain network in four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimizes gain error and reduces the temperature drift. Each device operates from a single 2.7V to 5.5V power supply, drawing a maximum of 260µA of supply current. The INAx181 devices have a bidirectional current-sensing capability. All device options are specified over the extended operating temperature range of -40°C to +125°C. The Texas Instruments INAx180-Q1/INAx181-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 100 dB
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Low-side Capable
Gain Error: 0.1%
Gain V/V: 50 V/V
GBP - Gain Bandwidth Product: 210 kHz
Ib - Input Bias Current: 80 uA
Ios - Input Offset Current: 50 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 260 uA
Package / Case: SOT-23-5
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Qualification: AEC-Q100
Series: INA180-Q1
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: -200 mV to 26 V
Vos - Input Offset Voltage: 100 uV
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем