INA186A4IDDFT, Current Sense Amplifiers 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 8-SOT-2

INA186A4IDDFT, Current Sense Amplifiers 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 8-SOT-2
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.410 руб.
от 100 шт.327 руб.
от 250 шт.285.48 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8004999085
Артикул: INA186A4IDDFT
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA186/INA186-Q1 Current Shunt Monitor

Texas Instruments INA186/INA186-Q1 Current Shunt Monitor is a bidirectional, low-power, voltage-output, current-sense amplifier (also called a current-shunt monitor). This device is commonly used for overcurrent protection, precision current measurement for system optimization, or in closed-loop feedback circuits. The INA186/INA186-Q1 can sense drops across shunts at common-mode voltages from -0.2V to +40V, independent of the supply voltage. Five fixed gain options are available: 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The low input bias current of the INA186/INA186-Q1 permits the use of larger current-sense resistors, thus providing accurate current measurements in the microamp range. The low offset voltage of the zero-drift architecture extends the dynamic range of the current measurement. This feature allows for smaller sense resistors with lower power loss, while still providing accurate current measurements. The INA186-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

3 dB Bandwidth: 33 kHz
Amplifier Type: High-Side Current Shunt Monitor
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 150 dB
en - Input Voltage Noise Density: 75 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 250
Gain Error: -0.04%
Gain V/V: 200 V/V
GBP - Gain Bandwidth Product: 33 kHz
Ib - Input Bias Current: 500 pA
Input Type: Analog
Ios - Input Offset Current: 70 pA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 90 uA
Output Type: Analog
Package / Case: SOT-23-8
Packaging: Reel, Cut Tape
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA186
Settling Time: 30 us
Shutdown: No Shutdown
SR - Slew Rate: 0.3 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Topology: Bidirectional
Vcm - Common Mode Voltage: -200 mV to 40 V
Vos - Input Offset Voltage: -3 uV
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем