INA190A2IDDFT, Current Sense Amplifiers 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 8-SOT-23-THIN -40

INA190A2IDDFT, Current Sense Amplifiers 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 8-SOT-23-THIN -40
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
от 10 шт.810 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Номенклатурный номер: 8004999103
Артикул: INA190A2IDDFT
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA190/INA190-Q1 Current-Shunt Monitors

Texas Instruments INA190/INA190-Q1 Current-Shunt Monitors provide overcurrent protection, and precision current measurement for system optimization, or in closed-loop feedback circuits. These voltage-output monitors can sense drops across shunts at common-mode voltages from -0.2V to +40V, independent of the supply voltage. The INA190/INA190-Q1 features five fixed gain options of 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The INA190/INA190-Q1 offers a low input bias current, permitting the use of larger current-sense resistors. This allows accurate current measurements in the microamp range.

Технические параметры

3 dB Bandwidth: 37 kHz
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 150 dB
en - Input Voltage Noise Density: 75 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 250
Gain Error: -0.06%
Gain V/V: 50 V/V
GBP - Gain Bandwidth Product: 37 kHz
Ib - Input Bias Current: 500 pA
Input Type: Analog
Ios - Input Offset Current: 70 pA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 65 uA
Output Type: Analog
Package / Case: SOT-23-8
Packaging: Reel, Cut Tape
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA190
Settling Time: 30 us
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Topology: Bidirectional
Vcm - Common Mode Voltage: -200 mV to 40 V
Vos - Input Offset Voltage: -3 uV
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем