INA199B2QDCKRQ1

Фото 1/2 INA199B2QDCKRQ1
Изображения служат только для ознакомления,
см. техническую документацию
59 руб.
Мин. кол-во для заказа 6 шт.
Добавить в корзину 6 шт. на сумму 354 руб.
Номенклатурный номер: 8024108698
Бренд: Texas Instruments

Описание

INA199 Current Shunt Monitors
Texas Instruments INA199 Voltage Output Current Shunt Monitors are commonly used for overcurrent protection, precision current measurement for system optimization, or in closed-loop feedback circuits. These devices can sense drops across shunt resistors at common-mode voltages from -0.3V to 26V, independent of the supply voltage. The INA199 comes in three fixed gains (50V/V, 100V/V, and 200V/V). The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices can operate from a single 2.7V to 26V power supply, drawing a maximum of 100µA of supply current. All versions are specified from -40°C to 105°C and are offered in both SC70-6 and thin UQFN-10 packages. The INA199-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Accuracy 1.5%
Amplifier Type Current Sense
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 100 dB
En - Input Voltage Noise Density 25 nV
Factory Pack Quantity 3000
Features Bi-directional, Low-side Capable
Gain V/V 100 V/V
GBP - Gain Bandwidth Product 30 kHz
Ib - Input Bias Current 28 uA
Ios - Input Offset Current 0.02 uA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Operating Supply Current 115 uA
Package / Case SC70-6
Packaging Cut Tape or Reel
Product Current Sense Amplifiers
Product Category Current Sense Amplifiers
Product Type Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio 0.01 uV/V
Qualification AEC-Q100
Series INA199-Q1
SR - Slew Rate 0.4 V/us
Subcategory Amplifier ICs
Supply Voltage - Max 26 V
Vcm - Common Mode Voltage -0.3 V to 26 V
Accuracy: 1.5%
Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 120 dB
en - Input Voltage Noise Density: 25 nV
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Bi-directional, Low-side Capable
Gain Error: 0.03%
Gain V/V: 100 V/V
GBP - Gain Bandwidth Product: 30 kHz
Ib - Input Bias Current: 28 uA
Ios - Input Offset Current: 20 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 115 uA
Package / Case: SC70-6
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 0.01 uV/V
Qualification: AEC-Q100
Series: INA199-Q1
SR - Slew Rate: 0.4 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 26 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: 12 V
Vos - Input Offset Voltage: 5 uV

Техническая документация

Datasheet
pdf, 1720 КБ

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем