INA199C1QDCKRQ1, Current Sense Amplifiers AEC-Q100, 26V, bi-directional current sense amplifier 6-SC70 -40 to 125

INA199C1QDCKRQ1, Current Sense Amplifiers AEC-Q100, 26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.240 руб.
от 100 шт.174 руб.
от 500 шт.136.68 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8004999159
Артикул: INA199C1QDCKRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA199 Current Shunt Monitors
Texas Instruments INA199 Voltage Output Current Shunt Monitors are commonly used for overcurrent protection, precision current measurement for system optimization, or in closed-loop feedback circuits. These devices can sense drops across shunt resistors at common-mode voltages from –0.3V to 26V, independent of the supply voltage. The INA199 comes in three fixed gains (50V/V, 100V/V, and 200V/V). The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices can operate from a single 2.7V to 26V power supply, drawing a maximum of 100µA of supply current. All versions are specified from –40°C to 105°C and are offered in both SC70-6 and thin UQFN-10 packages. The INA199-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 120 dB
Development Kit: INA199EVM
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Bi-directional, Low-side Capable
Gain Error: 0.03%
Gain V/V: 50 V/V
GBP - Gain Bandwidth Product: 80 kHz
Ib - Input Bias Current: 28 uA
Ios - Input Offset Current: 20 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 65 uA
Package / Case: SC70-6
Packaging: Reel, Cut Tape
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Qualification: AEC-Q100
Series: INA199-Q1
SR - Slew Rate: 0.4 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 26 V
Supply Voltage - Min: 2.7 V
Topology: Zero-Drift
Vcm - Common Mode Voltage: 12 V
Vos - Input Offset Voltage: 5 uV
Вес, г 0.01

Техническая документация

Чертеж
pdf, 126 КБ